-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Resonant Mode Controller, PDIP-16, 25-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4731
|
Newark | Resonant Mode Controller, 16-Dip, Supply Voltage Min:-, Supply Voltage Max:20V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Dip, No. Of Pins:16Pins, Switching Frequency:2.2Mhz, Topology:Flyback, Product Range:- Rohs Compliant: Yes |Onsemi MC34067PG Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 | Buy Now |
DISTI #
2156-MC34067PG-OS-ND
|
DigiKey | IC REG CTRLR FLYBACK 16DIP Min Qty: 150 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
6700 In Stock |
|
$1.5200 | Buy Now |
DISTI #
MC34067PGOS-ND
|
DigiKey | IC REG CTRLR FLYBACK 16DIP Min Qty: 150 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$1.9619 | Buy Now |
DISTI #
MC34067PG
|
Avnet Americas | Resonant Mode Controller 16-Pin PDIP Rail - Rail/Tube (Alt: MC34067PG) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.3020 / $1.5540 | Buy Now |
DISTI #
863-MC34067PG
|
Mouser Electronics | Switching Controllers High Performance Resonant Mode RoHS: Compliant | 99 |
|
$1.9600 / $2.4100 | Buy Now |
DISTI #
70466337
|
RS | MC34067PG, Dual PWM Voltage Mode Controller, 1.5 A, 2200 kHz, 16-Pin PDIP | ON Semiconductor MC34067PG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4000 / $2.8300 | RFQ |
|
Future Electronics | MC33067 Series 20 V 2200 kHz High Performance Resonant Mode Controller - PDIP-16 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.9200 / $2.1300 | Buy Now |
|
Rochester Electronics | High Performance Resonant Mode Controller RoHS: Compliant Status: Active Min Qty: 1 | 6700 |
|
$1.3000 / $1.5300 | Buy Now |
DISTI #
MC34067PG
|
Avnet Americas | Resonant Mode Controller 16-Pin PDIP Rail - Rail/Tube (Alt: MC34067PG) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.3020 / $1.5540 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 135 |
|
$3.0817 / $3.1775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34067PG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34067PG
onsemi
High Performance Resonant Mode Controller, PDIP-16, 25-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-16 | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 648-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1999-05-01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC34067PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34067PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34067P | 1.5A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC34067PG vs MC34067P |
MC34067P | 1.5A SWITCHING CONTROLLER, 2200kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | onsemi | MC34067PG vs MC34067P |