Part Details for MC34071ADR2G by onsemi
Overview of MC34071ADR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC34071ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4040
|
Newark | Ic,operational Amplifier,single,bipolar,sop,8Pin,plastic |Onsemi MC34071ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 964 |
|
RFQ | ||
|
Quest Components | 771 |
|
$0.6400 / $1.6000 | Buy Now | |
|
Rochester Electronics | MC34071A - Operational Amplifier, 5000uV Offset-Max, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 17329 |
|
$0.2083 / $0.2450 | Buy Now |
DISTI #
3368232RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Reel | 3 |
|
$0.7053 | Buy Now |
DISTI #
3368232
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3 |
|
$0.7053 | Buy Now |
DISTI #
3368232
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 17332 |
|
$0.7038 / $0.7540 | Buy Now |
DISTI #
3368232RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 17332 |
|
$0.7038 | Buy Now |
|
Flip Electronics | Stock, ship today | 1743 |
|
$0.1400 | RFQ |
Part Details for MC34071ADR2G
MC34071ADR2G CAD Models
MC34071ADR2G Part Data Attributes
|
MC34071ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34071ADR2G
onsemi
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Single, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
Alternate Parts for MC34071ADR2G
This table gives cross-reference parts and alternative options found for MC34071ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34071ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34071ADG | Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Single, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC34071ADR2G vs MC34071ADG |