-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Quad Quad; TA= 0° to +70°C, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4557
|
Newark | Ic, Op Amp, Quad, Smd, Soic14 |Onsemi MC34074ADG Min Qty: 670 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4910 / $0.7170 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
DISTI #
4192561
|
Farnell | IC, OP AMP, QUAD, SMD, SOIC14 RoHS: Compliant Min Qty: 715 Lead time: 3 Weeks, 1 Days Container: Each | 28978 |
|
$1.0000 | Buy Now |
|
Sense Electronic Company Limited | SOP14 | 1005 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34074ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34074ADG
onsemi
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Quad Quad; TA= 0° to +70°C, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 11.2 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC34074ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34074ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33074DR2 | QUAD OP-AMP, 7000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | onsemi | MC34074ADG vs MC33074DR2 |
MC34074DR2G | Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Quad; TA= 0° to +70°C, SOIC-14 NB, 2500-REEL | onsemi | MC34074ADG vs MC34074DR2G |
MC34074ADR2G | Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Quad Quad; TA= 0° to +70°C, SOIC-14 NB, 2500-REEL | onsemi | MC34074ADG vs MC34074ADR2G |
MC33074DG | Operational Amplifier, Single Supply 3.0 V to 44 V, Quad, SOIC-14 NB, 55-TUBE | onsemi | MC34074ADG vs MC33074DG |
MC34074VDG | Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Dual; TA= -40° to +125°C, SOIC-14 NB, 55-TUBE | onsemi | MC34074ADG vs MC34074VDG |
MC34074VD | QUAD OP-AMP, 7000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | onsemi | MC34074ADG vs MC34074VD |
MC34074DR2 | QUAD OP-AMP, 7000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | onsemi | MC34074ADG vs MC34074DR2 |
MC34074AD | QUAD OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | onsemi | MC34074ADG vs MC34074AD |
LF347DT | Low input current (200pA), high slew rate (16V/us) 36V JFET Op-Amps, quad | STMicroelectronics | MC34074ADG vs LF347DT |