Part Details for MC34118DW by Motorola Semiconductor Products
Overview of MC34118DW by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC34118DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
ComSIT USA | VOICE SWITCHED SPEAKERPHONE CIRCUIT Speaker Phone Circuit, Bipolar, PDSO28 RoHS: Not Compliant | Europe - 78 |
|
RFQ |
Part Details for MC34118DW
MC34118DW CAD Models
MC34118DW Part Data Attributes
|
MC34118DW
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC34118DW
Motorola Semiconductor Products
Speaker Phone Circuit, Bipolar, PDSO28, PLASTIC, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SOIC-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SPEAKER PHONE CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC34118DW
This table gives cross-reference parts and alternative options found for MC34118DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34118DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34118DWR3 | SPEAKER PHONE CIRCUIT, PDSO28, PLASTIC, SOIC-28 | Motorola Mobility LLC | MC34118DW vs MC34118DWR3 |
MC34118DWR2 | Speaker Phone Circuit, Bipolar, PDSO28, PLASTIC, SOIC-28 | Motorola Semiconductor Products | MC34118DW vs MC34118DWR2 |
MC34118DWR2 | SPEAKER PHONE CIRCUIT, PDSO28, PLASTIC, SOIC-28 | Motorola Mobility LLC | MC34118DW vs MC34118DWR2 |
XR-T65118ACD | Speaker Phone Circuit, Bipolar, PDSO28, 0.300 INCH, SOIC-28 | Exar Corporation | MC34118DW vs XR-T65118ACD |
MC34118DW | SPEAKER PHONE CIRCUIT, PDSO28, PLASTIC, SOIC-28 | Motorola Mobility LLC | MC34118DW vs MC34118DW |
MC34118DWR3 | Speaker Phone Circuit, PDSO28, PLASTIC, SOIC-28 | Motorola Semiconductor Products | MC34118DW vs MC34118DWR3 |