Part Details for MC34151DR2 by onsemi
Overview of MC34151DR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MC34151DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 65 |
|
$0.5344 / $1.4250 | Buy Now |
|
Quest Components | 52 |
|
$0.9500 / $1.9000 | Buy Now | |
|
Chip1Cloud | High Speed Dual MOSFET Drivers | IC MOSFET DRIVER DUAL HS 8-SOIC | 20000 |
|
RFQ |
Part Details for MC34151DR2
MC34151DR2 CAD Models
MC34151DR2 Part Data Attributes:
|
MC34151DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34151DR2
onsemi
1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 3.9 mm |
Alternate Parts for MC34151DR2
This table gives cross-reference parts and alternative options found for MC34151DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34151DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33151D | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC34151DR2 vs MC33151D |
MC33151DG | High Speed Dual MOSFET Driver, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC34151DR2 vs MC33151DG |
MC34152DR2 | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC34151DR2 vs MC34152DR2 |
MC33152D | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC34151DR2 vs MC33152D |
MC33152DR2 | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC34151DR2 vs MC33152DR2 |
MC34151D | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | onsemi | MC34151DR2 vs MC34151D |
MC33151VDR2 | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | onsemi | MC34151DR2 vs MC33151VDR2 |
MC33151DR2G | High Speed Dual MOSFET Driver, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC34151DR2 vs MC33151DR2G |
MC34151D | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC34151DR2 vs MC34151D |
MC33151VDR2G | High Speed Dual MOSFET Driver, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC34151DR2 vs MC33151VDR2G |