Part Details for MC34166D2TR4 by Motorola Mobility LLC
Overview of MC34166D2TR4 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC34166D2TR4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1220 |
|
$0.6435 / $1.9500 | Buy Now |
Part Details for MC34166D2TR4
MC34166D2TR4 CAD Models
MC34166D2TR4 Part Data Attributes
|
MC34166D2TR4
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC34166D2TR4
Motorola Mobility LLC
6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6 A | |
Output Voltage-Nom | 5.05 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Current-Max (Isup) | 55 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 81 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 9.1945 mm |
Alternate Parts for MC34166D2TR4
This table gives cross-reference parts and alternative options found for MC34166D2TR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34166D2TR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34166D2TR4G | 6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, LEAD FREE, D2 PAK, 5 PIN | Rochester Electronics LLC | MC34166D2TR4 vs MC34166D2TR4G |
MC34166D2TG | Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C, 5 LEAD D2PAK, 50-TUBE | onsemi | MC34166D2TR4 vs MC34166D2TG |
MC34166D2TR4G | Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C, 5 LEAD D2PAK, 800-REEL | onsemi | MC34166D2TR4 vs MC34166D2TR4G |