Power Circuits
MC34166D2TR4
Description: IC 6 A SWITCHING REGULATOR, 81 kHz SWITCHING FREQ-MAX, PSSO5, D2 PAK, 5 PIN, Switching Regulator or Controller

Overview of MC34166D2TR4 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC34166D2TR4 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC34166D2TR4 by onsemi

MC34166D2TR4
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
D2PAK
Package Description
TO-263, SMSIP5H,.6,67TB
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
7.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e0
Length
10.02 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
4.826 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
81 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Width
9.1945 mm
Want to compare parts?
  1. MC34166D2TR4
    onsemi
    IC 6 A SWITCHING REGULATOR, 81 kHz SWITCHING FREQ-MAX, PSSO5, D2 PAK, 5 PIN, Switching Regulator or Controller
    VS

Alternate Parts for MC34166D2TR4

This table gives cross-reference parts and alternative options found for MC34166D2TR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34166D2TR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC34166D2T 6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 Motorola Mobility LLC MC34166D2TR4 vs MC34166D2T

Related Parts for MC34166D2TR4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC34166D2TR4 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC34166D2TR4 by onsemi

Select Manufacturer
Which Manufacturer of MC34166D2TR4 would you like to use for your alert(s)?
  • Please alert me when MC34166D2TR4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC34166D2TR4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC34166D2TR4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC34166D2TR4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC34166D2TR4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC34166D2TR4 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: