Part Details for MC34166TG by Rochester Electronics LLC
Overview of MC34166TG by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC34166TG
MC34166TG CAD Models
MC34166TG Part Data Attributes
|
MC34166TG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC34166TG
Rochester Electronics LLC
6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SFM | |
Package Description | LEAD FREE, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 81 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MC34166TG
This table gives cross-reference parts and alternative options found for MC34166TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34166TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34166T | 6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | onsemi | MC34166TG vs MC34166T |
MC34166T | 6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSFM5, STRAIGHT LEAD, PLASTIC, TO-220, 5 PIN | Motorola Mobility LLC | MC34166TG vs MC34166T |
MC34166TG | Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C, TO-220 5 LEAD, 50-TUBE | onsemi | MC34166TG vs MC34166TG |