Part Details for MC34166TG by onsemi
Overview of MC34166TG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC34166TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0666
|
Newark | Step-Up/Step-Down/Invert Regulator, To-220-5, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck, Boost, Inverting, Input Voltage Min:7.5V, Input Voltage Max:40V, Output Current:3A, Ic Case/Package:To-220 Rohs Compliant: Yes |Onsemi MC34166TG Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70340091
|
RS | MC34166TG, Buck/Boost Converter 3A, -1.5 - 40 V, 79 kHz, 5-Pin TO-220 | ON Semiconductor MC34166TG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6300 / $3.0900 | RFQ |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 5 Pin, Plastic, SIP | 80 |
|
$2.9622 / $4.8036 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 5 Pin, Plastic, SIP | 80 |
|
$2.9622 / $4.8036 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 12 |
|
$3.2400 / $3.4409 | Buy Now |
|
ComSIT USA | 3.0 A, STEP-UP/DOWN/INVERTING SWITCHING REGULATOR Switching Regulator, Voltage-mode, 6A, 81kHz Switching Freq-Max, BIPolar, PSFM5 RoHS: Compliant | Europe - 150 |
|
RFQ | |
DISTI #
1652391
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.7661 / $3.2590 | Buy Now |
DISTI #
1652391
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 400 |
|
$2.0348 / $3.3285 | Buy Now |
Part Details for MC34166TG
MC34166TG CAD Models
MC34166TG Part Data Attributes
|
MC34166TG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34166TG
onsemi
Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C, TO-220 5 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 314D-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 81 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MC34166TG
This table gives cross-reference parts and alternative options found for MC34166TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34166TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34166T | 6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | onsemi | MC34166TG vs MC34166T |
MC34166TG | 6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN | Rochester Electronics LLC | MC34166TG vs MC34166TG |
MC34166T | 6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSFM5, STRAIGHT LEAD, PLASTIC, TO-220, 5 PIN | Motorola Mobility LLC | MC34166TG vs MC34166T |