Datasheets
MC3418L by:

PCM Codec, CVSD, 1-Func, Bipolar, CDIP16, CERAMIC, DIP-16

Part Details for MC3418L by Motorola Semiconductor Products

Overview of MC3418L by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MC3418L

Part # Distributor Description Stock Price Buy
Quest Components CVSD, PCM CODEC, CDIP16 7
  • 1 $18.4988
  • 2 $17.2656
  • 5 $16.4434
$16.4434 / $18.4988 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 36
Buy Now

Part Details for MC3418L

MC3418L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC3418L Part Data Attributes

MC3418L Motorola Semiconductor Products
Buy Now Datasheet
Compare Parts:
MC3418L Motorola Semiconductor Products PCM Codec, CVSD, 1-Func, Bipolar, CDIP16, CERAMIC, DIP-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description DIP, DIP16,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Companding Law CVSD
Filter YES
JESD-30 Code R-CDIP-T16
JESD-609 Code e0
Length 19.49 mm
Number of Functions 1
Number of Terminals 16
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 10 mA
Supply Voltage-Nom 12 V
Surface Mount NO
Technology BIPOLAR
Telecom IC Type PCM CODEC
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

MC3418L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC3418L by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC3418L by Motorola Semiconductor Products

  • Please alert me when MC3418L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC3418L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC3418L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC3418L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC3418L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC3418L by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: