Part Details for MC3456P by Motorola Semiconductor Products
Overview of MC3456P by Motorola Semiconductor Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MC3456P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 1902 |
|
$1.7909 / $4.3680 | Buy Now |
|
Quest Components | Timer Circuit, 14 Pin, Plastic, DIP | 348 |
|
$0.8875 / $1.7750 | Buy Now |
|
Quest Components | Timer Circuit, 14 Pin, Plastic, DIP | 940 |
|
$0.6000 / $1.5000 | Buy Now |
|
Quest Components | Timer Circuit, 14 Pin, Plastic, DIP | 416 |
|
$1.3135 / $2.8400 | Buy Now |
|
Quest Components | Timer Circuit, 14 Pin, Plastic, DIP | 324 |
|
$1.3135 / $2.8400 | Buy Now |
|
Quest Components | Timer Circuit, 14 Pin, Plastic, DIP | 568 |
|
$2.5350 / $5.8500 | Buy Now |
|
Quest Components | Timer Circuit, 14 Pin, Plastic, DIP | 1644 |
|
$1.0650 / $2.8400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 80 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for MC3456P
MC3456P CAD Models
MC3456P Part Data Attributes:
|
MC3456P
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC3456P
Motorola Semiconductor Products
2 Func, BIPolar, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |