Part Details for MC34716EP by Freescale Semiconductor
Overview of MC34716EP by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC34716EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switch-Mode Power Supply, DDR, 2-Channel , 1.0 MHz, 3/5A, QFN 26 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6 |
|
$4.1800 / $4.9200 | Buy Now |
Part Details for MC34716EP
MC34716EP CAD Models
MC34716EP Part Data Attributes:
|
MC34716EP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC34716EP
Freescale Semiconductor
5A DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, QCC26, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-26
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-26 | |
Pin Count | 26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N26 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC26(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for MC34716EP
This table gives cross-reference parts and alternative options found for MC34716EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34716EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34716EP | 5A DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, QCC26, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-26 | Rochester Electronics LLC | MC34716EP vs MC34716EP |
MC34716EP | 5A DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, QCC26 | NXP Semiconductors | MC34716EP vs MC34716EP |