Part Details for MC3481L by Motorola Semiconductor Products
Overview of MC3481L by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC3481L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Ceramic, DIP | 1384 |
|
$1.8750 / $3.7500 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Ceramic, DIP | 205 |
|
$2.7750 / $4.5000 | Buy Now |
Part Details for MC3481L
MC3481L CAD Models
MC3481L Part Data Attributes
|
MC3481L
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC3481L
Motorola Semiconductor Products
Line Driver, 2 Func, 2 Driver, BIPolar, CDIP16, 620-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDIVIDUAL FAULT FLAGS | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | IBM 360/370 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2.96 V | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.95 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |