Part Details for MC3486L by Freescale Semiconductor
Overview of MC3486L by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC3486L
MC3486L CAD Models
MC3486L Part Data Attributes
|
MC3486L
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC3486L
Freescale Semiconductor
IC,LINE RECEIVER,QUAD,BIPOLAR,DIFFERENTIAL,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.008 A | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Supply Current-Max | 85 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |