There are no models available for this part yet.
Overview of MC34937APEKR2 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Price & Stock for MC34937APEKR2 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96W1193
|
Newark | Motor Driver, 3 Phase Fet Pre-Driver, >1.5A Gate Drive, Fet Protection, 58V, Spi, Soic-Ep 54/ Reel Rohs Compliant: Yes |Nxp MC34937APEKR2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9700 / $3.1200 | Buy Now | |
DISTI #
MC34937APEKR2-ND
|
DigiKey | IC MOTOR DRIVER 6V-58V 54SOIC Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3456 / $3.5217 | Buy Now | |
DISTI #
MC34937APEKR2
|
Avnet Americas | 3-Phase Brushless DC Motor Driver 6V To 58V 54-Pin SOICW EP T/R - Tape and Reel (Alt: MC34937APEKR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
841-MC34937APEKR2
|
Mouser Electronics | Gate Drivers 3 PHASE PRE-DRIVER RoHS: Compliant | 0 |
|
$3.2600 / $3.3800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.0400 | Buy Now | ||
DISTI #
MC34937APEKR2
|
Avnet Silica | 3-Phase Brushless DC Motor Driver 6V To 58V 54-Pin SOICW EP T/R (Alt: MC34937APEKR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MC34937APEKR2 by NXP Semiconductors
Part Data Attributes for MC34937APEKR2 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
NXP
|
Interface IC Type
|
HALF BRIDGE BASED PERIPHERAL DRIVER
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Related Parts for MC34937APEKR2
-
MC68HC11E1CFNE3RMicrocontrollers
-
MC34937APEKPeripheral Drivers
-
A4910KJPTR-TMotion Control Electronics
-
MC34064P-005Power Management Circuits
-
MC74LVX4052MMultiplexers or Switches
-
MC34081BPOperational Amplifiers
-
MC34903CP3EKNetwork Interfaces
-
MC75174BPGLine Driver or Receivers
-
MC78LC30NTRGLinear Regulator ICs