Part Details for MC34FS6407NAER2 by NXP Semiconductors
Overview of MC34FS6407NAER2 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC34FS6407NAER2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1626
|
Newark | System Basis Chip, Can, 5V , 0.7A Vcore, Qfp 48/ Reel Rohs Compliant: Yes |Nxp MC34FS6407NAER2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.3300 | Buy Now |
DISTI #
MC34FS6407NAER2-ND
|
DigiKey | SYSTEM BASIS CHIP CAN 5V 0.7 Min Qty: 2000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3413 | Buy Now |
DISTI #
MC34FS6407NAER2
|
Avnet Americas | Power System Basis Chip 48-Pin LQFP T/R - Tape and Reel (Alt: MC34FS6407NAER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$5.8921 / $6.7614 | Buy Now |
DISTI #
841-MC34FS6407NAER2
|
Mouser Electronics | Power Management Specialized - PMIC System Basis Chip, CAN, 5V , 0.7A VCORE, QFP 48 RoHS: Compliant | 0 |
|
$6.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$6.7100 | Buy Now |
Part Details for MC34FS6407NAER2
MC34FS6407NAER2 CAD Models
MC34FS6407NAER2 Part Data Attributes
|
MC34FS6407NAER2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34FS6407NAER2
NXP Semiconductors
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Time@Peak Reflow Temperature-Max (s) | 40 |