Part Details for MC34FS6408NAER2 by NXP Semiconductors
Overview of MC34FS6408NAER2 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC34FS6408NAER2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1628
|
Newark | System Basis Chip, Can, 5V , 1.5A Vcore, Qfp 48/Reel Rohs Compliant: Yes |Nxp MC34FS6408NAER2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.5200 | Buy Now |
DISTI #
MC34FS6408NAER2-ND
|
DigiKey | SYSTEM BASIS CHIP CAN 5V 1.5 Min Qty: 2000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5313 | Buy Now |
DISTI #
MC34FS6408NAER2
|
Avnet Americas | Power System Basis Chip 48-Pin LQFP T/R - Tape and Reel (Alt: MC34FS6408NAER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$6.0686 / $6.9640 | Buy Now |
DISTI #
841-MC34FS6408NAER2
|
Mouser Electronics | Power Management Specialized - PMIC System Basis Chip, CAN, 5V , 1.5A VCORE, QFP 48 RoHS: Compliant | 0 |
|
$6.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$6.9100 | Buy Now |
DISTI #
MC34FS6408NAER2
|
Avnet Americas | Power System Basis Chip 48-Pin LQFP T/R - Tape and Reel (Alt: MC34FS6408NAER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$6.0686 / $6.9640 | Buy Now |
DISTI #
MC34FS6408NAER2
|
Avnet Americas | Power System Basis Chip 48-Pin LQFP T/R - Tape and Reel (Alt: MC34FS6408NAER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$6.0686 / $6.9640 | Buy Now |
Part Details for MC34FS6408NAER2
MC34FS6408NAER2 CAD Models
MC34FS6408NAER2 Part Data Attributes
|
MC34FS6408NAER2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34FS6408NAER2
NXP Semiconductors
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Time@Peak Reflow Temperature-Max (s) | 40 |