Part Details for MC34PF3001A7EP by NXP Semiconductors
Results Overview of MC34PF3001A7EP by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34PF3001A7EP Information
MC34PF3001A7EP by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC34PF3001A7EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y5880
|
Newark | Power Management Ic, I.mx7, Pre-Prog, 3 Buck, 6 Ldo, Qfn 48/ Tray Rohs Compliant: Yes |Nxp MC34PF3001A7EP RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.1300 | Buy Now |
DISTI #
MC34PF3001A7EP
|
Avnet Americas | Power Management, 5.5 V, 3 Step-Down DC-DC Converters, 6 LDOs, 9 Regulated Outputs, 48 Pins, HVQFN - Trays (Alt: MC34PF3001A7EP) RoHS: Compliant Min Qty: 1300 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.6913 / $2.7826 | Buy Now |
|
NXP Semiconductors | Power Management IC, i.MX7, pre-prog, 3 buck, 6 LDO, QFN 48, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Tray | 483 |
|
$2.7000 / $3.1900 | Buy Now |
DISTI #
MC34PF3001A7EP
|
Avnet Silica | Power Management 55 V 3 StepDown DCDC Converters 6 LDOs 9 Regulated Outputs 48 Pins HVQFN (Alt: MC34PF3001A7EP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S233100410884
|
Chip One Stop | Adjusting and Managing PMIC and Current RoHS: Compliant pbFree: No Container: Tray | 85 |
|
$3.2000 / $3.7200 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 260 |
|
RFQ | |
DISTI #
MC34PF3001A7EP
|
EBV Elektronik | Power Management 55 V 3 StepDown DCDC Converters 6 LDOs 9 Regulated Outputs 48 Pins HVQFN (Alt: MC34PF3001A7EP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | EBV - 520 |
|
Buy Now | |
|
Win Source Electronics | IC POWER MANAGEMENT 48QFN | 8500 |
|
$3.2337 / $4.8505 | Buy Now |
Part Details for MC34PF3001A7EP
MC34PF3001A7EP CAD Models
MC34PF3001A7EP Part Data Attributes
|
MC34PF3001A7EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34PF3001A7EP
NXP Semiconductors
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | NXP | |
Additional Feature | OTHER SUPPLY VOLTAGE=3.7 V TO 5.5 V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |