Part Details for MC34SB0800AER2 by Freescale Semiconductor
Overview of MC34SB0800AER2 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MC34SB0800AER2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Brush DC Motor Controller RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1500 |
|
$18.2700 / $21.4900 | Buy Now |
Part Details for MC34SB0800AER2
MC34SB0800AER2 CAD Models
MC34SB0800AER2 Part Data Attributes
|
MC34SB0800AER2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC34SB0800AER2
Freescale Semiconductor
Solenoid/High Side predrivers, 8 CH / 2, 36V, 2.25A for LSD, 300mOhms, 5kHz, LQFP-EP 64, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | TIN |