Part Details for MC34SB0800AER2 by NXP Semiconductors
Overview of MC34SB0800AER2 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MC34SB0800AER2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5484
|
Newark | Eight Low Side Solenoid Drivers/2 High Side Drivers, 36V, 2.25A For Lsd, 300Mohms, 5Khz, Lqfp-Ep 64/Reel Rohs Compliant: Yes |Nxp MC34SB0800AER2 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.9500 | Buy Now |
DISTI #
2156-MC34SB0800AER2-FRE-ND
|
DigiKey | BRUSH DC MOTOR CONTROLLER Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
4500 In Stock |
|
$21.2900 | Buy Now |
DISTI #
2156-MC34SB0800AER2-ND
|
DigiKey | IC MOTOR DRIVER 36V 64LQFP Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$21.2900 | Buy Now |
DISTI #
MC34SB0800AER2CT-ND
|
DigiKey | IC MOTOR DRIVER 36V 64LQFP Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$17.5926 | Buy Now |
|
Rochester Electronics | Brush DC Motor Controller RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4500 |
|
$18.2700 / $21.4900 | Buy Now |
|
Perfect Parts Corporation | 3360 |
|
RFQ |
Part Details for MC34SB0800AER2
MC34SB0800AER2 CAD Models
MC34SB0800AER2 Part Data Attributes
|
MC34SB0800AER2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34SB0800AER2
NXP Semiconductors
BRUSH DC MOTOR CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |