Part Details for MC34VR500V2ES by Freescale Semiconductor
Overview of MC34VR500V2ES by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC34VR500V2ES
MC34VR500V2ES CAD Models
MC34VR500V2ES Part Data Attributes
|
MC34VR500V2ES
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC34VR500V2ES
Freescale Semiconductor
Regulator, Buck, Quad with up to 4.5A Output and Factory programmed LDOs, QFN 56, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | MATTE TIN |