Part Details for MC34VR500V5ES by NXP Semiconductors
Overview of MC34VR500V5ES by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC34VR500V5ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y5884
|
Newark | Regulator, Buck, Quad With Up To 4.5A Output And Triple User-Programmable Ldos, Qfn 56/ Tray Rohs Compliant: Yes |Nxp MC34VR500V5ES Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 / $8.3600 | Buy Now |
DISTI #
568-14351-ND
|
DigiKey | REGULATOR BUCK QUAD WITH UP TO Min Qty: 1 Lead time: 26 Weeks Container: Tray |
306 In Stock |
|
$8.0139 / $12.6500 | Buy Now |
DISTI #
MC34VR500V5ES
|
Avnet Americas | Conv DC-DC Quad Step Down 2.8V to 4.5V 56-Pin QFN EP Tray - Trays (Alt: MC34VR500V5ES) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC34VR500V5ES
|
Mouser Electronics | Switching Voltage Regulators Regulator, Buck, Quad with up to 4.5A Output and Triple User-programmable LDOs, QFN 56 RoHS: Compliant | 381 |
|
$7.8000 / $9.9700 | Buy Now |
DISTI #
V36:1790_07186343
|
Arrow Electronics | Multi-output DC/DC Regulator for QorIQ LS1 Family of Communications Processor -0.3V to 4.8V 56-Pin QFN EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2315 | Americas - 1491 |
|
$7.1470 / $8.8550 | Buy Now |
|
Future Electronics | TRAY Switching Voltage Regulators Regulator, Buck, Qua d with up to 4.5A O RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$7.8400 / $8.2300 | Buy Now |
DISTI #
MC34VR500V5ES
|
Avnet Silica | Conv DC-DC Quad Step Down 2.8V to 4.5V 56-Pin QFN EP Tray (Alt: MC34VR500V5ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC34VR500V5ES
|
EBV Elektronik | Conv DC-DC Quad Step Down 2.8V to 4.5V 56-Pin QFN EP Tray (Alt: MC34VR500V5ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC34VR500V5ES
MC34VR500V5ES CAD Models
MC34VR500V5ES Part Data Attributes
|
MC34VR500V5ES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34VR500V5ES
NXP Semiconductors
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPRTS W/T CONTROL TECH PFM; ALSO OPRTS IN ADJ MODE FROM 0.625 TO 1.975V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 13.7 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |