MC34VR500V8ESR2
NXP Semiconductors
Description: Switching Regulator, 13.7A, 4000kHz Switching Freq-Max, QCC56

Overview of MC34VR500V8ESR2 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MC34VR500V8ESR2 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 01AC9266
Newark Regulator, Buck, Quad With Up To 4.5A Output And Triple User-Programmable Ldos, Qfn 56/ Reel Rohs Compliant: Yes |Nxp MC34VR500V8ESR2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,200 $7.1000
$7.1000 Buy Now
DISTI # MC34VR500V8ESR2-ND
DigiKey REGULATOR BUCK QUAD WITH UP TO Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $7.7126
$7.7126 Buy Now
DISTI # MC34VR500V8ESR2
Avnet Americas QUAD BUCK REG - Tape and Reel (Alt: MC34VR500V8ESR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 4,000 $8.2328
  • 8,000 $8.0538
  • 16,000 $7.8152
  • 24,000 $7.6362
  • 32,000 $7.4573
$7.4573 / $8.2328 Buy Now
DISTI # 841-MC34VR500V8ESR2
Mouser Electronics Switching Voltage Regulators Regulator, Buck, Quad with up to 4.5A Output and Triple User-programmable LDOs, QFN 56 RoHS: Compliant 0
  • 4,000 $7.4500
$7.4500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 4,000 $7.2800
$7.2800 Buy Now
DISTI # MC34VR500V8ESR2
Avnet Silica QUAD BUCK REG (Alt: MC34VR500V8ESR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MC34VR500V8ESR2
EBV Elektronik QUAD BUCK REG (Alt: MC34VR500V8ESR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MC34VR500V8ESR2 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC34VR500V8ESR2 by NXP Semiconductors

MC34VR500V8ESR2
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Date Of Intro
2017-01-05
Samacsys Manufacturer
NXP
Additional Feature
ALSO OPRTS W/T CONTROL TECH PFM; ALSO OPRTS IN ADJ MODE FROM 0.625 TO 1.975V
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
4.5 V
Input Voltage-Min
2.8 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-XQCC-N56
Length
8 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
56
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
13.7 A
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.9 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
4000 kHz
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
8 mm
Want to compare parts?
  1. MC34VR500V8ESR2
    NXP Semiconductors
    Switching Regulator, 13.7A, 4000kHz Switching Freq-Max, QCC56
    VS

Related Parts for MC34VR500V8ESR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC34VR500V8ESR2 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC34VR500V8ESR2 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MC34VR500V8ESR2 would you like to use for your alert(s)?
  • Please alert me when MC34VR500V8ESR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC34VR500V8ESR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC34VR500V8ESR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC34VR500V8ESR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC34VR500V8ESR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC34VR500V8ESR2 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: