There are no models available for this part yet.
Overview of MC3503N by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC3503N by STMicroelectronics
Part Data Attributes for MC3503N by STMicroelectronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.8 µA
|
Bias Current-Max (IIB) @25C
|
0.5 µA
|
Common-mode Reject Ratio-Nom
|
90 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
6000 µV
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e3
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.1 mm
|
Slew Rate-Min
|
0.35 V/us
|
Slew Rate-Nom
|
0.5 V/us
|
Supply Current-Max
|
5 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
1000
|
Voltage Gain-Min
|
5000
|
Width
|
7.62 mm
|
Alternate Parts for MC3503N
This table gives cross-reference parts and alternative options found for MC3503N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3503N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3303N | Quad enhanced UA741 version with lower consumption | STMicroelectronics | MC3503N vs MC3303N |
MC3403J | QUAD OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | STMicroelectronics | MC3503N vs MC3403J |
MC3503J | QUAD OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | STMicroelectronics | MC3503N vs MC3503J |
MC3403N | Quad enhanced UA741 version with lower consumption | STMicroelectronics | MC3503N vs MC3403N |