Part Details for MC35827 by SPC Multicomp
Overview of MC35827 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC35827
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R9086
|
Newark | Static Shielding Bag, Metal-In, Open, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:10", Length - Metric:254Mm, Width - Imperial:8", Bag Thickness:76.2µm, Bag Color:Transparent, Seal Type:Heat Seal, Product Range:- Rohs Compliant: Yes |Multicomp MC35827 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 34 |
|
$24.6900 / $29.1800 | Buy Now |