Part Details for MC35FS4500CAE by NXP Semiconductors
Overview of MC35FS4500CAE by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MC35FS4500CAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC35FS4500CAE-ND
|
DigiKey | FS4500 Min Qty: 250 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.0596 | Buy Now |
DISTI #
MC35FS4500CAE
|
Avnet Americas | Power System Basis Chip 48-Pin LQFP Tray - Trays (Alt: MC35FS4500CAE) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MC35FS4500CAE
|
Mouser Electronics | Power Management Specialized - PMIC System Basis chip, Linear 0.5A Vcore, CAN, LQFP48EP, Tray RoHS: Compliant | 0 |
|
$6.0900 / $6.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Container: Tray | 0Tray |
|
$5.0200 | Buy Now |
DISTI #
MC35FS4500CAE
|
Avnet Americas | Power System Basis Chip 48-Pin LQFP Tray - Trays (Alt: MC35FS4500CAE) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MC35FS4500CAE
|
Avnet Americas | Power System Basis Chip 48-Pin LQFP Tray - Trays (Alt: MC35FS4500CAE) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for MC35FS4500CAE
MC35FS4500CAE CAD Models
MC35FS4500CAE Part Data Attributes
|
MC35FS4500CAE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC35FS4500CAE
NXP Semiconductors
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | SMARTMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |