Part Details for MC35FS4505CAER2 by NXP Semiconductors
Overview of MC35FS4505CAER2 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Robotics and Drones
Price & Stock for MC35FS4505CAER2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ6753
|
Newark | System Basis Chip, Linear 0.5A Vcore, Can, Lqfp48Ep/Reel Rohs Compliant: Yes |Nxp MC35FS4505CAER2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4500 | Buy Now |
DISTI #
568-MC35FS4505CAER2TR-ND
|
DigiKey | SYSTEM BASIS CHIP, LINEAR 0.5A V Min Qty: 2000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2008 | Buy Now |
DISTI #
MC35FS4505CAER2
|
Avnet Americas | Safety Power System Basis Chip Linear 0.5A 48-Pin LQFP EP T/R - Tape and Reel (Alt: MC35FS4505CAER2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$4.5584 / $5.2310 | Buy Now |
DISTI #
771-MC35FS4505CAER2
|
Mouser Electronics | Power Management Specialized - PMIC System Basis Chip, linear 0.5A Vcore, CAN, LQFP48EP RoHS: Compliant | 0 |
|
$4.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.5600 | Buy Now |
DISTI #
MC35FS4505CAER2
|
Avnet Americas | Safety Power System Basis Chip Linear 0.5A 48-Pin LQFP EP T/R - Tape and Reel (Alt: MC35FS4505CAER2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$4.5584 / $5.2310 | Buy Now |
DISTI #
MC35FS4505CAER2
|
Avnet Americas | Safety Power System Basis Chip Linear 0.5A 48-Pin LQFP EP T/R - Tape and Reel (Alt: MC35FS4505CAER2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$4.5584 / $5.2310 | Buy Now |
Part Details for MC35FS4505CAER2
MC35FS4505CAER2 CAD Models
MC35FS4505CAER2 Part Data Attributes
|
MC35FS4505CAER2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC35FS4505CAER2
NXP Semiconductors
1-Trnsvr, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | SMARTMOS | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |