MC35FS6505CAE
NXP Semiconductors
Description: 1-Trnsvr, PQFP48

Overview of MC35FS6505CAE by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for MC35FS6505CAE by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 63AJ6768
Newark System Basis Chip, Dcdc 0.8A Vcore Can, Lqfp48Ep/ Tray Rohs Compliant: Yes |Nxp MC35FS6505CAE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $5.3600
  • 500 $5.2100
$5.2100 / $5.3600 Buy Now
DISTI # 568-MC35FS6505CAE-ND
DigiKey SYSTEM BASIS CHIP, DCDC 0.8A VCO Min Qty: 1 Lead time: 52 Weeks Container: Tray Temporarily Out of Stock
  • 1 $7.6800
  • 10 $7.0690
  • 25 $6.9220
  • 40 $6.8982
  • 80 $6.1896
  • 250 $6.0026
  • 500 $5.7080
  • 1,000 $5.5090
$5.5090 / $7.6800 Buy Now
DISTI # MC35FS6505CAE
Avnet Americas Safety Power System Basis Chip DC-DC 0.8A 48-Pin LQFP EP - Trays (Alt: MC35FS6505CAE) Min Qty: 750 Package Multiple: 250 Lead time: 52 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # 771-MC35FS6505CAE
Mouser Electronics Power Management Specialized - PMIC System Basis Chip, DCDC 0.8A Vcore CAN, LQFP48EP RoHS: Compliant 0
  • 250 $5.7600
  • 500 $5.5900
  • 1,000 $5.3400
$5.3400 / $5.7600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 52 Weeks Container: Tray 0
Tray
  • 750 $4.6700
$4.6700 Buy Now
DISTI # MC35FS6505CAE
EBV Elektronik Safety Power System Basis Chip DC-DC 0.8A 48-Pin LQFP EP (Alt: MC35FS6505CAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 54 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MC35FS6505CAE by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC35FS6505CAE by NXP Semiconductors

MC35FS6505CAE
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
LQFP-48
Reach Compliance Code
compliant
Factory Lead Time
52 Weeks
Samacsys Manufacturer
NXP
JESD-30 Code
S-PQFP-G48
Length
7 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Transceivers
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HLFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.6 mm
Surface Mount
YES
Technology
SMARTMOS
Telecom IC Type
CAN FD TRANSCEIVER
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
7 mm
Want to compare parts?
  1. MC35FS6505CAE
    NXP Semiconductors
    1-Trnsvr, PQFP48
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC35FS6505CAE by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC35FS6505CAE by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MC35FS6505CAE would you like to use for your alert(s)?
  • Please alert me when MC35FS6505CAE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC35FS6505CAE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC35FS6505CAE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC35FS6505CAE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC35FS6505CAE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC35FS6505CAE by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: