Part Details for MC35FS6510NAE by NXP Semiconductors
Overview of MC35FS6510NAE by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MC35FS6510NAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0453
|
Newark | System Basis Chip, Dcdc 1.5A Vcore, Lqfp48Ep, Tray/ Tray Rohs Compliant: Yes |Nxp MC35FS6510NAE Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
568-MC35FS6510NAE-ND
|
DigiKey | FS6500 Min Qty: 1 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.3537 / $9.4400 | Buy Now |
DISTI #
MC35FS6510NAE
|
Avnet Americas | Power System Basis Chip 48-Pin LQFP Tray - Trays (Alt: MC35FS6510NAE) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MC35FS6510NAE
|
Mouser Electronics | Power Management Specialized - PMIC System Basis Chip, DCDC 1.5A Vcore, LQFP48EP, Tray RoHS: Compliant | 0 |
|
$5.8600 / $6.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Container: Tray | 0Tray |
|
$5.4600 | Buy Now |
DISTI #
MC35FS6510NAE
|
Avnet Americas | Power System Basis Chip 48-Pin LQFP Tray - Trays (Alt: MC35FS6510NAE) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for MC35FS6510NAE
MC35FS6510NAE CAD Models
MC35FS6510NAE Part Data Attributes:
|
MC35FS6510NAE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC35FS6510NAE
NXP Semiconductors
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Telecom IC Type | INTERFACE CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | 40 |