Part Details for MC36270 by SPC Multicomp
Overview of MC36270 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC36270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T0598
|
Newark | Axial Fan, 92 Mm, 51.5 Cfm, 34 Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:51.5Cfm, Noise Rating:34Dba, Power Rating:1.9W, Ip Rating:- Rohs Compliant: Yes |Multicomp MC36270 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$3.7600 | Buy Now |
DISTI #
83712747
|
Verical | MC36270 Min Qty: 14 Package Multiple: 1 | Americas - 124 |
|
$5.2660 / $5.9213 | Buy Now |
Part Details for MC36270
MC36270 CAD Models
MC36270 Part Data Attributes
|
MC36270
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC36270
SPC Multicomp
DC Fan, Axial Construction, 0.165A, 12V, 1.98W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Airflow | 51.5 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Noise | 34 dB | |
Pressure | 3.81 mmH2O | |
Rated Current | 0.165 A | |
Rated Power | 1.98 W | |
Rated Voltage | 12 V | |
Speed | 3000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 96 g | |
Width | 25 mm |