There are no models available for this part yet.
Overview of MC36CH2OLM5L by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC36CH2OLM5L by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AK0835
|
Newark | Safety Interlock Switch, Dpst, 0.25A/24V Rohs Compliant: Yes |Carlo Gavazzi MC36CH2OLM5L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$95.4900 / $99.4700 | Buy Now | |
DISTI #
08AJ1655
|
Newark | Safety Interlock Sw, Dpst/0.25A/24V/Conn, Product Range:Mc36C Series, Contact Configuration:Dpst-No, Switch Terminals:Connector, Contact Voltage Ac Max:24V, Contact Current Ac Max:250Ma, Ip Rating:Ip67, Contact Voltage Dc Max:24V Rohs Compliant: Yes |Carlo Gavazzi MC36CH2OLM5L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.0000 | Buy Now | |
DISTI #
225-MC36CH2OLM5L
|
Mouser Electronics | Proximity Sensors SAFETY MAGNETIC SENSOR LEFT 2NO M8CON LED RoHS: Compliant | 0 |
|
$66.3600 / $74.2600 | Order Now | |
Onlinecomponents.com | Safety Magnetic Sensor - Left - 2No - M8 Connector - LED - 0.56 x 1.97 x 0.99 Inches RoHS: Compliant |
10 In Stock |
|
$52.3700 / $69.2300 | Buy Now | ||
DISTI #
MC36CH2OLM5L
|
TME | Sensor: inductive, IP67, 12÷24VDC, 12÷24VAC, 250mA, -25÷80°C, PIN: 4 Min Qty: 1 | 0 |
|
$54.6400 / $63.0500 | RFQ | |
Master Electronics | Safety Magnetic Sensor - Left - 2No - M8 Connector - LED - 0.56 x 1.97 x 0.99 Inches RoHS: Compliant |
10 In Stock |
|
$52.3700 / $69.2300 | Buy Now |
CAD Models for MC36CH2OLM5L by Carlo Gavazzi Holding AG
Part Data Attributes for MC36CH2OLM5L by Carlo Gavazzi Holding AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP67, REVERSE POLARITY PROTECTION
|
Body Breadth
|
13 mm
|
Body Height
|
26 mm
|
Body Length or Diameter
|
36 mm
|
Housing
|
PBT
|
Operating Current-Max
|
250 mA
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Type
|
NO
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max
|
24 V
|
Supply Voltage-Min
|
12 V
|
Termination Type
|
CONNECTOR
|