Part Details for MC4/0-38RX by 3M
Overview of MC4/0-38RX by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC4/0-38RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Lug Terminal (4/0)AWG 55.37mm 26.16mm Tin | 0 |
|
$6.3400 / $9.6300 | Buy Now |
Part Details for MC4/0-38RX
MC4/0-38RX CAD Models
MC4/0-38RX Part Data Attributes:
|
MC4/0-38RX
3M
Buy Now
|
Compare Parts:
MC4/0-38RX
3M
|
Samacsys Manufacturer | 3M |