Part Details for MC4008D/AA-15 by Amphenol Positronic
Overview of MC4008D/AA-15 by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC4008D/AA-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7299
|
Newark | Mc4008D/Aa-15 Rohs Compliant: Yes |Positronic MC4008D/AA-15 RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 / $5.2600 | Buy Now |
DISTI #
4306-MC4008D/AA-15-ND
|
DigiKey | SIZE 8 MALE CRIMP CONTACT AWG 8 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
97 In Stock |
|
$2.8407 / $6.6000 | Buy Now |
DISTI #
276-MC4008D/AA-15
|
Mouser Electronics | D-Sub Contacts CONTACT SZ 8 M CRIMP G50 RoHS: Compliant | 0 |
|
$2.8300 / $4.0300 | Order Now |
DISTI #
POSMC4008D/AA-15
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
62274573
|
Verical | MC4008D/AA-15 Min Qty: 5 Package Multiple: 1 | Americas - 46 |
|
$3.3111 | Buy Now |
DISTI #
POSMC4008D/AA-15
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
MC4008D/AA-15
|
PEI Genesis | CONTACT SZ 8 M CRIMP G50 Min Qty: 1 | 80 |
|
$5.3200 / $5.4000 | Buy Now |