Part Details for MC4008D/AA by Amphenol Positronic
Overview of MC4008D/AA by Amphenol Positronic
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC4008D/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7297
|
Newark | D Sub Contact, Power, Pin, 8Awg, Crimp, For Use With:Positronic Cbd, Cbc, Cbdd, Cbcd, Scbm, Scbc, Scbcd, Scbdd Series D-Sub Housings, Contact Gender:Pin, Contact Material:Copper Alloy, Contact Plating:Gold Flash Plated Contacts Rohs Compliant: Yes |Positronic MC4008D/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$1.9900 / $2.6200 | Buy Now |
DISTI #
30AK6323
|
Newark | D Sub Contact, Pin, 8Awg, Crimp Rohs Compliant: Yes |Positronic MC4008D/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $3.8500 | Buy Now |
DISTI #
4306-MC4008D/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
297 In Stock |
|
$1.5680 / $2.9000 | Buy Now |
DISTI #
276-MC4008D/AA
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 0 |
|
$1.5600 / $2.9600 | Order Now |
DISTI #
POSMC4008D/AA
|
Heilind Electronics | Contacts - Multi-purpose Pin (Male) | Americas - 125 in Stock |
|
$1.8568 / $6.1365 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 13 |
|
$42.6294 / $47.3660 | Buy Now |
DISTI #
MC4008D/AA
|
TTI | D-Sub Contacts CONTACT Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.0200 | Buy Now |
DISTI #
POSMC4008D/AA
|
Interstate Connecting Components | Contacts - Multi-purpose Pin (Male) | 225 |
|
$1.8568 / $6.1365 | Buy Now |
|
Powell Electronics | Pin Contact Min Qty: 160 | 600 |
|
$1.4800 / $1.9200 | Buy Now |
Part Details for MC4008D/AA
MC4008D/AA CAD Models
MC4008D/AA Part Data Attributes
|
MC4008D/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MC4008D/AA
Amphenol Positronic
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY |