Part Details for MC4010DS/AA-2271 by Amphenol Positronic
Overview of MC4010DS/AA-2271 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-271 | Coilcraft Inc | Variable Inductor, 0.254uH Min, 0.286uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
LTC2271IUKG#PBF | Analog Devices | 16-B, 20Msps Serial L N 2x ADC | |
LTC2271CUKG#TRPBF | Analog Devices | 16-B, 20Msps Serial L N 2x ADC |
Price & Stock for MC4010DS/AA-2271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-MC4010DSAA2271
|
Mouser Electronics | D-Sub Contacts ORV3 CONTACT RoHS: Compliant | 1825 |
|
$1.7400 / $2.4300 | Buy Now |
DISTI #
MC4010DS/AA-2271
|
TTI | D-Sub Contacts ORV3 CONTACT Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 200 In Stock |
|
$1.5600 | Buy Now |
DISTI #
MC4010DS/AA-2271
|
PEI Genesis | POWER CONN AWG 10 MALE CRIMP Min Qty: 1 | 500 |
|
$1.7000 / $2.8300 | Buy Now |