There are no models available for this part yet.
Overview of MC4102D/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MC4102D/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ7328
|
Newark | D Sub Contact, Pin, Crimp, For Use With:Positronic Cbd, Cbc, Cbdd, Cbcd, Scbm, Scbc, Scbcd, Scbdd Series D-Sub Housings, Contact Gender:Pin, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:- Rohs Compliant: Yes |Positronic MC4102D/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$8.1100 | Buy Now | |
DISTI #
30AK6331
|
Newark | D Sub Contact, Pin, Crimp Rohs Compliant: Yes |Positronic MC4102D/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2000 / $18.6800 | Buy Now | |
DISTI #
4306-MC4102D/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
124 In Stock |
|
$7.6971 / $12.7300 | Buy Now | |
DISTI #
276-MC4102D/AA
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 40 |
|
$7.7400 / $12.1700 | Buy Now | |
DISTI #
POSMC4102D/AA
|
Heilind Electronics | Contacts - Multi-purpose Pin (Male) | Americas - 125 in Stock |
|
$8.4884 / $21.4037 | Buy Now | |
DISTI #
MC4102D/AA
|
TTI | D-Sub Contacts CONTACT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 92 In Stock |
|
$9.5600 | Buy Now | |
DISTI #
POSMC4102D/AA
|
Interstate Connecting Components | Contacts - Multi-purpose Pin (Male) | 225 |
|
$8.4884 / $21.4037 | Buy Now | |
Powell Electronics | Pin Contact Min Qty: 1 | 3904 |
|
$9.8500 / $12.4700 | Buy Now |
CAD Models for MC4102D/AA by Amphenol Positronic
Part Data Attributes for MC4102D/AA by Amphenol Positronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CONNECTOR ACCESSORY
|