There are no models available for this part yet.
Overview of MC420-35002 by Switchlab Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW350-02B | Renesas Electronics Corporation | Highly Programmable 3-in-1 Secondary-Side Signal Interface Controller with Optimized Output Drive | |
iW350-02AB | Renesas Electronics Corporation | Highly Programmable 3-in-1 Secondary-Side Signal Interface Controller with Optimized Output Drive | |
DDR504435002M | Amphenol Communications Solutions | DDR5 Memory Module Sockets, Storage and Server System, Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch. |
CAD Models for MC420-35002 by Switchlab Inc
Part Data Attributes for MC420-35002 by Switchlab Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SWITCHLAB INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: UL 94V-0, POLYAMIDE66
|
Fastening Method
|
SCREW
|
Mounting Type
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
2
|
Rated Current
|
10 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CE; CUL; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.5 mm2
|
Wire Gauge
|
16 AWG
|
Alternate Parts for MC420-35002
This table gives cross-reference parts and alternative options found for MC420-35002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC420-35002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJ0231530000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | MC420-35002 vs TJ0231530000G |
TJ0231330000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | MC420-35002 vs TJ0231330000G |
TJ0231430000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | MC420-35002 vs TJ0231430000G |
EM501502 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Eaton Corporation | MC420-35002 vs EM501502 |
TJ023103000AG | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | MC420-35002 vs TJ023103000AG |
20020004-C023B01LF | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | MC420-35002 vs 20020004-C023B01LF |
TJ023183000AG | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | MC420-35002 vs TJ023183000AG |
TJ0231230000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | MC420-35002 vs TJ0231230000G |
20020004-C022B01LF | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | MC420-35002 vs 20020004-C022B01LF |
20020004-C022B01LF | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | MC420-35002 vs 20020004-C022B01LF |