Part Details for MC422N9/AA-15-1127.12 by Amphenol Positronic
Overview of MC422N9/AA-15-1127.12 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
112763-HMC608LC4 | Analog Devices | HMC608LC4 Evaluation PCB | |
HAT1127H01-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -40A 4.5Mohm Lfpak | |
ISL91127IRNZ-T | Renesas Electronics Corporation | High Efficiency Buck-Boost Regulator with 4.5A Switches |
Price & Stock for MC422N9/AA-15-1127.12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-MC422N915112712
|
Mouser Electronics | Power to the Board | 0 |
|
$1.9900 / $2.9400 | Order Now |
DISTI #
POSMC422N9/AA-15-1127.12
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMC422N9/AA-15-1127.12
|
Interstate Connecting Components | 0 |
|
Buy Now |