There are no models available for this part yet.
Overview of MC44818DR2 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MC44818DR2 by Motorola Mobility LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | PLL Frequency Synthesizer, BIPolar, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 75000 |
|
$0.9863 / $1.1600 | Buy Now |
CAD Models for MC44818DR2 by Motorola Mobility LLC
Part Data Attributes for MC44818DR2 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ADDITIONAL DIVIDE BY 8 PRESCALER
|
Analog IC - Other Type
|
PLL FREQUENCY SYNTHESIZER
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
9.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MC44818DR2
This table gives cross-reference parts and alternative options found for MC44818DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC44818DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC44818D | PLL Frequency Synthesizer, BIPolar, PDSO16, PLASTIC, SO-16 | Motorola Semiconductor Products | MC44818DR2 vs MC44818D |
Related Parts for MC44818DR2
-
MC44817BDR2PLL or Frequency Synthesis Circuits
-
MC68HC11E0CFNE3RMicrocontrollers
-
MC44608P40GSwitching Regulator or Controllers
-
MC33172DGOperational Amplifiers
-
MC74LVXT4066MMultiplexers or Switches
-
MC7806AECTBULinear Regulator ICs
-
MRFIC2006R2RF/Microwave Amplifiers
-
MC34064D-5R2GPower Management Circuits
-
MC34910BACR2Peripheral Drivers