Part Details for MC50X75IG2 by Panduit Corp
Overview of MC50X75IG2 by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC50X75IG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J2357
|
Newark | Slotted Metric Duct, Pvc, 50Mm X 75Mm X Rohs Compliant: Yes |Panduit MC50X75IG2 (Alternate Part Number: 07498374301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$38.0000 / $47.7800 | Buy Now |
DISTI #
61AC7843
|
Newark | Raceway Duct, Pvc, 49.6Mm X 72.4Mm, Grey, Product Range:Panduct Mc Series, External Width:49.6Mm, External Height:72.4Mm, Raceway/Duct Colour:Grey, Raceway/Duct Material:Pvc (Polyvinylchloride), Svhc:No Svhc (15-Jan-20 Rohs Compliant: Yes |Panduit MC50X75IG2 (Alternate Part Number: 07498374301 Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$23.3700 / $29.3800 | Buy Now |
DISTI #
298-18476-ND
|
DigiKey | WIRE DUCT SLOTTED 2PC SCRW 6.56' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
16 In Stock |
|
$69.5708 / $78.5500 | Buy Now |
DISTI #
MC50X75IG2
|
Avnet Americas | METRIC SLOTTED DUCT BASE & COVER - Bag (Alt: MC50X75IG2) RoHS: Compliant Min Qty: 10 Package Multiple: 2 Container: Bag | 0 |
|
$26.0000 | Buy Now |
DISTI #
08J2357
|
Avnet Americas | METRIC SLOTTED DUCT BASE & COVER - Bulk (Alt: 08J2357) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 34 Partner Stock |
|
$38.0000 / $47.7800 | Buy Now |
DISTI #
644-MC50X75IG2
|
Mouser Electronics | Wire Ducting & Raceways Slotted Metric Duct PVC,50x75mmx2M RoHS: Compliant | 0 |
|
$45.2300 / $46.9500 | Order Now |
DISTI #
PANMC50X75IG2
|
Heilind Electronics | Slotted Metric Duct, PVC, x x 50mm 75mm | Americas - 0 in Stock |
|
$34.1846 / $37.0334 | Buy Now |
|
Onlinecomponents.com | Wiring Duct + Cover, Narrow Slot, - Int'l Gray - 49.5mm W x 72.4mm H - 2m Length - Lead-Free PVC RoHS: Compliant |
42 In Stock 80 Factory Stock |
|
$55.8200 / $62.6400 | Buy Now |
DISTI #
MC50X75IG2
|
TTI | Wire Ducting & Raceways Slotted Metric Duct PVC,50x75mmx2M RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Stick | Americas - 0 |
|
$33.6900 / $34.3700 | Buy Now |
DISTI #
MC50X75IG2
|
Avnet Americas | METRIC SLOTTED DUCT BASE & COVER - Bag (Alt: MC50X75IG2) RoHS: Compliant Min Qty: 10 Package Multiple: 2 Container: Bag | 0 |
|
$26.0000 | Buy Now |
Part Details for MC50X75IG2
MC50X75IG2 CAD Models
MC50X75IG2 Part Data Attributes:
|
MC50X75IG2
Panduit Corp
Buy Now
|
Compare Parts:
MC50X75IG2
Panduit Corp
|
Samacsys Manufacturer | Panduit |