Part Details for MC6018D by Amphenol Positronic
Overview of MC6018D by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC6018D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7343
|
Newark | Mc6018D |Positronic MC6018D Min Qty: 378 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6200 / $1.1000 | Buy Now |
DISTI #
276-MC6018D
|
Mouser Electronics | D-Sub Contacts RoHS: Not Compliant | 108 |
|
$0.7220 / $1.4900 | Buy Now |
DISTI #
POSMC6018D
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | CONTACT PIN | 19 |
|
$2.0000 / $2.5000 | Buy Now |
|
Quest Components | CONTACT PIN | 4770 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | CONTACT PIN | 28 |
|
$4.8000 / $7.2000 | Buy Now |
DISTI #
POSMC6018D
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Min Qty: 1 | 159 |
|
$0.4200 / $0.7500 | Buy Now |
Part Details for MC6018D
MC6018D CAD Models
MC6018D Part Data Attributes:
|
MC6018D
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MC6018D
Amphenol Positronic
Wire Terminal, 1mm2,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL, CSA, CONTACT FINISH: GOLD FLASH OVER NICKEL | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | BRASS | |
Mating Contacts | FC6018D | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |