Part Details for MC612N by Amphenol Positronic
Overview of MC612N by Amphenol Positronic
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC612N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7373
|
Newark | Mc612N |Positronic MC612N RoHS: Not Compliant Min Qty: 218 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9200 / $1.8400 | Buy Now |
DISTI #
30AK6345
|
Newark | Circular Contact, Pin, 12Awg, Crimp Rohs Compliant: No |Positronic MC612N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.7900 | Buy Now |
DISTI #
276-MC612N
|
Mouser Electronics | Power to the Board CONTACT RoHS: Not Compliant | 240 |
|
$1.4500 / $2.0600 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
POSMC612N
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Bristol Electronics | 369 |
|
RFQ | ||
|
Quest Components | RECT CONN ACCESSORY | 480 |
|
$1.2438 / $3.0152 | Buy Now |
|
Quest Components | RECT CONN ACCESSORY | 150 |
|
$4.9747 / $8.0670 | Buy Now |
DISTI #
MC612N
|
TTI | Power to the Board CONTACT Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 60 In Stock |
|
$1.3800 | Buy Now |
DISTI #
POSMC612N
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MC612N
MC612N CAD Models
MC612N Part Data Attributes
|
MC612N
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MC612N
Amphenol Positronic
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8538.90.80.40 | |
Connector Support Type | CONNECTOR ACCESSORY |