There are no models available for this part yet.
Overview of MC612PA 51->60 (X10) VERTICAL by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADDI9023BBCZRL | Analog Devices | 12 CHANNEL VERTICAL DRIVER FO | |
ADDI9023BBCZ | Analog Devices | 12 CHANNEL VERTICAL DRIVER FO | |
LTC5100EUF#TRPBF | Analog Devices | 3.3V, 3.2Gbps VCSEL Drvr |
Price & Stock for MC612PA 51->60 (X10) VERTICAL by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-MC612PA51->60V
|
Mouser Electronics | Terminal Block Tools & Accessories SNK Pre-Printed RoHS: Compliant | 0 |
|
$7.7700 / $9.1100 | Order Now |