Part Details for MC68302EH20C by NXP Semiconductors
Overview of MC68302EH20C by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC68302EH20C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7383
|
Newark | Multiprotocol Processor 20Mhz Pqfp132, Product Range:Coldfire+ Family Mc683Xx Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Pqfp, No. Of Pins:132Pins, Supply Voltage Min:4.5V, Interfaces:- Rohs Compliant: Yes |Nxp MC68302EH20C Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9300 | Buy Now |
DISTI #
78407986
|
Verical | MPU ColdFire M68000 Processor RISC 32bit 20MHz 132-Pin PQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2148 | Americas - 90 |
|
$41.4921 | Buy Now |
|
Chip1Cloud | MPU ColdFire M68000 Processor RISC 32bit 20MHz 132-Pin PQFP Tray / IC MPU M683XX 20MHZ 132QFP | 1800 |
|
RFQ | |
DISTI #
2314026
|
Farnell | MPU, 32BIT, QFP-132 RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Each | 0 |
|
$13.1196 / $17.3178 | Buy Now |
|
Flip Electronics | Stock | 216 |
|
RFQ |
Part Details for MC68302EH20C
MC68302EH20C CAD Models
MC68302EH20C Part Data Attributes:
|
MC68302EH20C
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68302EH20C
NXP Semiconductors
MC68302EH20C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1990-06-01 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |