Part Details for MC68451ZB10F by Freescale Semiconductor
Overview of MC68451ZB10F by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68451ZB10F
MC68451ZB10F CAD Models
MC68451ZB10F Part Data Attributes:
|
MC68451ZB10F
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68451ZB10F
Freescale Semiconductor
IC,MEMORY MANAGEMENT UNIT,MOS,LLCC,68PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | QCCN, LCC68,.95SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 23 | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Addressable Pages | 256 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC68,.95SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MEMORY MANAGEMENT UNIT |