Part Details for MC6850S by Motorola Semiconductor Products
Overview of MC6850S by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC6850S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMMUNICATIONS INTERFACE, 24 Pin, Ceramic, DIP | 4 |
|
$16.2500 | Buy Now |
|
Quest Components | COMMUNICATIONS INTERFACE, 24 Pin, Ceramic, DIP | 1 |
|
$29.7730 | Buy Now |
Part Details for MC6850S
MC6850S CAD Models
MC6850S Part Data Attributes
|
MC6850S
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC6850S
Motorola Semiconductor Products
Serial I/O Controller, 1 Channel(s), 0.125MBps, NMOS, CDIP24, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERDIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Boundary Scan | NO | |
Bus Compatibility | 6800 | |
Clock Frequency-Max | 1 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.005 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 24 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.59 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for MC6850S
This table gives cross-reference parts and alternative options found for MC6850S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC6850S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC6850L | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, CDIP24, 716-08 | Motorola Mobility LLC | MC6850S vs MC6850L |
MC6850CS | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, CDIP24, CERDIP-24 | Motorola Mobility LLC | MC6850S vs MC6850CS |
MC6850CS | Serial I/O Controller, 1 Channel(s), 0.125MBps, NMOS, CDIP24, CERDIP-24 | Motorola Semiconductor Products | MC6850S vs MC6850CS |