Part Details for MC68605FN16 by Motorola Semiconductor Products
Overview of MC68605FN16 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MC68605FN16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 53 |
|
RFQ |
Part Details for MC68605FN16
MC68605FN16 CAD Models
MC68605FN16 Part Data Attributes
|
MC68605FN16
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68605FN16
Motorola Semiconductor Products
Serial I/O Controller, 1 Channel(s), 1.25MBps, HCMOS, PQCC84, PLASTIC, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, LCC-84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | 68000 | |
Clock Frequency-Max | 16.67 MHz | |
Communication Protocol | SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.21; X.25; X.75; LAPB | |
Data Encoding/Decoding Method | NRZ; NRZI | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.285 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 1 | |
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 84 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.285 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for MC68605FN16
This table gives cross-reference parts and alternative options found for MC68605FN16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68605FN16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68605FN16 | 1 CHANNEL(S), 10Mbps, SERIAL COMM CONTROLLER, PQCC84, PLASTIC, LCC-84 | Motorola Mobility LLC | MC68605FN16 vs MC68605FN16 |
MC68605IFN16 | Serial I/O Controller, 1 Channel(s), 1.25MBps, HCMOS, PQCC84, PLASTIC, LCC-84 | Motorola Semiconductor Products | MC68605FN16 vs MC68605IFN16 |
MC68605IRC16 | Serial I/O Controller, 1 Channel(s), 1.25MBps, HCMOS, CPGA84, PGA-84 | Motorola Semiconductor Products | MC68605FN16 vs MC68605IRC16 |
MC68605RC16 | 1 CHANNEL(S), 10Mbps, SERIAL COMM CONTROLLER, CPGA84, PGA-84 | Motorola Mobility LLC | MC68605FN16 vs MC68605RC16 |