Part Details for MC68661PC by Motorola Semiconductor Products
Overview of MC68661PC by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC68661PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 68661PC | 405 |
|
$10.0000 / $20.0000 | Buy Now |
|
Quest Components | 68661PC | 22 |
|
$18.5000 / $22.5000 | Buy Now |
|
Quest Components | 68661PC | 16 |
|
$18.5000 / $22.5000 | Buy Now |
Part Details for MC68661PC
MC68661PC CAD Models
MC68661PC Part Data Attributes
|
MC68661PC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68661PC
Motorola Semiconductor Products
Serial I/O Controller, 1 Channel(s), 0.125MBps, MOS, PDIP28, 710-02
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 2 | |
Boundary Scan | NO | |
Bus Compatibility | MC68000 | |
Clock Frequency-Max | 5.07 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.83 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for MC68661PC
This table gives cross-reference parts and alternative options found for MC68661PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68661PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2661LB | Serial I/O Controller, 1 Channel(s), 0.125MBps, MOS, CDIP28, 719-03 | Motorola Semiconductor Products | MC68661PC vs MC2661LB |
MC2661LA | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, CDIP28, 719-03 | Motorola Mobility LLC | MC68661PC vs MC2661LA |
MC2661PB | Serial I/O Controller, 1 Channel(s), 0.125MBps, MOS, PDIP28, 710-02 | Motorola Semiconductor Products | MC68661PC vs MC2661PB |
MC68661LA | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, CDIP28, 719-03 | Motorola Mobility LLC | MC68661PC vs MC68661LA |
MC2661PC | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PDIP28, 710-02 | Motorola Mobility LLC | MC68661PC vs MC2661PC |
MC68661PC | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PDIP28, 710-02 | Motorola Mobility LLC | MC68661PC vs MC68661PC |
MC2661LB | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, CDIP28, 719-03 | Motorola Mobility LLC | MC68661PC vs MC2661LB |
MC68661PB | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PDIP28, 710-02 | Motorola Mobility LLC | MC68661PC vs MC68661PB |
MC68661LB | Serial I/O Controller, 1 Channel(s), 0.125MBps, MOS, CDIP28, 719-03 | Motorola Semiconductor Products | MC68661PC vs MC68661LB |
MC68661LC | 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, CDIP28, 719-03 | Motorola Mobility LLC | MC68661PC vs MC68661LC |