Part Details for MC68B21CP by Motorola Semiconductor Products
Overview of MC68B21CP by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68B21CP-G | Rochester Electronics LLC | Rochester Manufactured 6821, Interface, 40 PDIP Package, Industrial Temp spec. |
Price & Stock for MC68B21CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Quest Components | PERIPHERAL INTERFACE, 40 Pin, Plastic, DIP | 4 |
|
$15.0000 / $20.0000 | Buy Now |
|
Quest Components | PERIPHERAL INTERFACE, 40 Pin, Plastic, DIP | 4 |
|
$78.3370 / $82.4600 | Buy Now |
Part Details for MC68B21CP
MC68B21CP CAD Models
MC68B21CP Part Data Attributes
|
MC68B21CP
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68B21CP
Motorola Semiconductor Products
Parallel IO Port, MOS, PDIP40,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |