There are no models available for this part yet.
Overview of MC68B50CP by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68B50CP-G | Rochester Electronics LLC | MC68B50 - Asynchronous Communications Interface Adapter |
Price & Stock for MC68B50CP by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 31 |
|
RFQ | ||||
Quest Components | COMMUNICATIONS INTERFACE, 24 Pin, Plastic, DIP | 90 |
|
$16.2000 / $17.5500 | Buy Now | ||
Quest Components | COMMUNICATIONS INTERFACE, 24 Pin, Plastic, DIP | 8 |
|
$24.0000 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 1777 |
|
RFQ |
CAD Models for MC68B50CP by Motorola Semiconductor Products
Part Data Attributes for MC68B50CP by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
DIP-24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
1.5 MHz
|
Data Transfer Rate-Max
|
0.125 MBps
|
External Data Bus Width
|
8
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
MOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
uPs/uCs/Peripheral ICs Type
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Related Parts for MC68B50CP
-
MC68HC908QT4CPEMicrocontrollers
-
EF68B50PSerial IO/Communication Controllers
-
L6451Peripheral Drivers
-
ISP1504CBSLine Driver or Receivers
-
TPS2393PWRPower Management Circuits
-
TC1034ECTOperational Amplifiers
-
XC4062XLA-08BG432CField Programmable Gate Arrays
-
MC78M15BDTRKGLinear Regulator ICs
-
L297Motion Control Electronics